Part Details for ALS71A183DA040 by KEMET Corporation
Overview of ALS71A183DA040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71A183DA040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71A183DA040-ND
|
DigiKey | CAP ALUM 18000UF 20% 40V SCREW Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4795 | Buy Now |
DISTI #
80-ALS71A183DA040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 40V 18000uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$7.8500 / $11.0700 | Order Now |
DISTI #
70998498
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 40V 18000uF 20% Screw Terminal | KEMET ALS71A183DA040 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0400 / $9.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$7.8500 | Buy Now |
Part Details for ALS71A183DA040
ALS71A183DA040 CAD Models
ALS71A183DA040 Part Data Attributes
|
ALS71A183DA040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71A183DA040
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
Leakage Current | 4.32 mA | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71A183DA040
This table gives cross-reference parts and alternative options found for ALS71A183DA040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71A183DA040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70H183DA040 | ALU SCREW TERMINAL 18000UF 40V | KEMET Corporation | ALS71A183DA040 vs ALS70H183DA040 |
ALS70A183DA040 | Aluminum Electrolytic Capacitor, Aluminum (wet) | KEMET Corporation | ALS71A183DA040 vs ALS70A183DA040 |