-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4566
|
Newark | Cap, 18000Uf, 200V, Alu Elec, Screw, Capacitance:18000µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als71 Series Rohs Compliant: Yes |Kemet ALS71A183NF200 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4300 / $45.0200 | Buy Now |
DISTI #
399-14368-ND
|
DigiKey | CAP ALUM 18000UF 20% 200V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
29 In Stock |
|
$44.0575 / $58.8700 | Buy Now |
DISTI #
80-ALS71A183NF200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 18000uF 20% 20000Hrs RoHS: Compliant | 45 |
|
$44.0500 / $58.8600 | Buy Now |
DISTI #
70998570
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 200V 18000uF 20% Screw Terminal | KEMET ALS71A183NF200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$49.7500 / $52.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$43.1800 | Buy Now |
DISTI #
ALS71A183NF200
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 200volts 18000uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$43.6100 / $51.2900 | Buy Now |
DISTI #
ALS71A183NF200
|
TME | Capacitor: electrolytic, 18mF, 200VDC, Ø77x105mm, Pitch: 31.8mm Min Qty: 12 | 0 |
|
$51.7800 | RFQ |
DISTI #
ALS71A183NF200
|
Avnet Abacus | (Alt: ALS71A183NF200) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS71A183NF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71A183NF200
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 18800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for ALS71A183NF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71A183NF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71G183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS71G183NF200 |
ALS70G183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS70G183NF200 |
ALS70P183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS70P183NF200 |
ALS71H183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS71H183NF200 |
ALS70H183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS70H183NF200 |
ALS71C183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS71C183NF200 |
ALS71U183NF200 | ALU SCREW TERMINAL 18000UF 200V | KEMET Corporation | ALS71A183NF200 vs ALS71U183NF200 |
ALS70A183NF200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71A183NF200 vs ALS70A183NF200 |