-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3347
|
Newark | Cap, 2400Μf, 350V, Alu Elec, Screw, Capacitance:2400Μf, Voltage Rating:350V, Product Range:Als71 Series, Lifetime @ Temperature:20000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:51Mm, Lead Rohs Compliant: Yes |Kemet ALS71A242KE350 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$25.7900 | Buy Now |
DISTI #
85AC4570
|
Newark | Cap, 2400Uf, 350V, Alu Elec, Screw, Capacitance:2400Μf, Voltage(Dc):350V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:20000 Hours @ 85°C, Polarity:Polar, Product Range:Als71 Series, Product Diameter:51Mm, Product Height:82Mm Rohs Compliant: Yes |Kemet ALS71A242KE350 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 / $23.5700 | Buy Now |
DISTI #
399-14339-ND
|
DigiKey | CAP ALUM 2400UF 20% 350V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
41 In Stock |
|
$19.5498 / $26.9200 | Buy Now |
DISTI #
80-ALS71A242KE350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350V 2400uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$24.8000 / $26.9300 | Order Now |
DISTI #
70998607
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 350V 2400uF 20% Screw Terminal | KEMET ALS71A242KE350 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5400 / $22.6800 | RFQ |
DISTI #
ALS71A242KE350
|
TME | Capacitor: electrolytic, 2.4mF, 350VDC, Ø51x82mm, Pitch: 22.2mm Min Qty: 24 | 0 |
|
$20.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS71A242KE350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71A242KE350
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Leakage Current | 5.04 mA | |
Length | 82 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |