-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4573
|
Newark | 300.pf 550V |Kemet ALS71A301DA550 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $10.7900 | Buy Now |
DISTI #
ALS71A301DA550-ND
|
DigiKey | CAP ALUM 300UF 20% 550V SCREW Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9893 | Buy Now |
DISTI #
80-ALS71A301DA550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 550V 300uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$10.3500 | Order Now |
DISTI #
70998687
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 550V 300uF 20% Screw Terminal | KEMET ALS71A301DA550 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5500 / $11.1100 | RFQ |
DISTI #
3017791
|
Farnell | CAP, 300UF, 550V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$10.2024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS71A301DA550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71A301DA550
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1474 mΩ | |
Leakage Current | 0.99 mA | |
Length | 52 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |