-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4584
|
Newark | 9100Pf 100V |Kemet ALS71A912DF100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 / $12.9200 | Buy Now |
DISTI #
399-ALS71A912DF100-ND
|
DigiKey | CAP ALUM 9100UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9685 / $16.6200 | Buy Now |
DISTI #
80-ALS71A912DF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 9100uF 20% 11000Hrs RoHS: Compliant | 12 |
|
$11.9600 / $16.9700 | Buy Now |
DISTI #
70998543
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 9100uF 20% Screw Terminal | KEMET ALS71A912DF100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6300 / $13.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS71A912DF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71A912DF100
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 9100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Leakage Current | 5.46 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |