Part Details for ALS71C392QM630 by KEMET Corporation
Overview of ALS71C392QM630 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71C392QM630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71C392QM630
|
TME | Capacitor: electrolytic, 3.9mF, 630VDC, Ø90x131mm, ±20%, 20000h Min Qty: 48 | 0 |
|
$104.7100 | RFQ |