Part Details for ALS71C432LM450 by KEMET Corporation
Overview of ALS71C432LM450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71C432LM450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71C432LM450-ND
|
DigiKey | CAP ALUM 4300UF 20% 450V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9719 | Buy Now |
DISTI #
80-ALS71C432LM450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs RoHS: Compliant | 0 |
|
$39.2100 | Order Now |
DISTI #
70998829
|
RS | ALU Screw Terminal, 4300uF,450V | KEMET ALS71C432LM450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4800 / $48.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 16 Lead time: 28 Weeks | 0 |
|
$40.3600 | Buy Now |
Part Details for ALS71C432LM450
ALS71C432LM450 CAD Models
ALS71C432LM450 Part Data Attributes
|
ALS71C432LM450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71C432LM450
KEMET Corporation
ALU SCREW TERMINAL 4300UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
Leakage Current | 6 mA | |
Length | 131 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71C432LM450
This table gives cross-reference parts and alternative options found for ALS71C432LM450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71C432LM450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71H432LM450 | ALU SCREW TERMINAL 4300UF 450V | KEMET Corporation | ALS71C432LM450 vs ALS71H432LM450 |
ALS70A432LM450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71C432LM450 vs ALS70A432LM450 |
ALS70H432LM450 | ALU SCREW TERMINAL 4300UF 450V | KEMET Corporation | ALS71C432LM450 vs ALS70H432LM450 |
ALS71A432LM450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71C432LM450 vs ALS71A432LM450 |