Part Details for ALS71C432MF450 by KEMET Corporation
Overview of ALS71C432MF450 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71C432MF450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71C432MF450-ND
|
DigiKey | CAP ALUM 4300UF 20% 450V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8144 | Buy Now |
DISTI #
80-ALS71C432MF450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 4300uF 20% 19000Hrs RoHS: Compliant | 0 |
|
$39.0500 | Order Now |
DISTI #
70998830
|
RS | ALU Screw Terminal, 4300uF,450V | KEMET ALS71C432MF450 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3000 / $48.7300 | RFQ |
Part Details for ALS71C432MF450
ALS71C432MF450 CAD Models
ALS71C432MF450 Part Data Attributes
|
ALS71C432MF450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71C432MF450
KEMET Corporation
ALU SCREW TERMINAL 4300UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |