Part Details for ALS71G272NF630 by KEMET Corporation
Overview of ALS71G272NF630 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71G272NF630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71G272NF630
|
TME | Capacitor: electrolytic, 2.7mF, 630VDC, Ø77x105mm, ±20%, 20000h Min Qty: 48 | 0 |
|
$73.1200 | RFQ |