Part Details for ALS71H511DB450 by KEMET Corporation
Overview of ALS71H511DB450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71H511DB450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71H511DB450-ND
|
DigiKey | CAP ALUM 510UF 20% 450V SCREW CH Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1941 | Buy Now |
DISTI #
80-ALS71H511DB450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 510uF 20% 11000Hrs RoHS: Compliant | 0 |
|
$8.9000 | Order Now |
DISTI #
70999102
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 450V 510uF 20% Screw Terminal | KEMET ALS71H511DB450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4700 / $11.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$9.0800 | Buy Now |
Part Details for ALS71H511DB450
ALS71H511DB450 CAD Models
ALS71H511DB450 Part Data Attributes
|
ALS71H511DB450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71H511DB450
KEMET Corporation
ALU SCREW TERMINAL 510UF 450V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 336 mΩ | |
Leakage Current | 1.377 mA | |
Length | 62 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71H511DB450
This table gives cross-reference parts and alternative options found for ALS71H511DB450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71H511DB450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS71A511DB450 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71H511DB450 vs ALS71A511DB450 |