-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3892
|
Newark | Cap, Alu Elec, 8200Uf, 100V, Screw, Capacitance:8200Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Range:Als80 Series Rohs Compliant: Yes |Kemet ALS80A822DF100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$13.6400 / $15.9200 | Buy Now |
DISTI #
399-14322-ND
|
DigiKey | CAP ALUM 8200UF 20% 100V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
49 In Stock |
|
$13.8857 / $19.2900 | Buy Now |
DISTI #
80-ALS80A822DF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs RoHS: Compliant | 115 |
|
$13.8800 / $19.2800 | Buy Now |
DISTI #
70999299
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 8200uF 20% Screw Terminal | KEMET ALS80A822DF100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$20.5800 | Buy Now |
DISTI #
78447704
|
Verical | Cap Aluminum Lytic 8200uF 100V 20% (36 X 105mm) Screw Terminal 0.038 Ohm 10000mA 6000h 105°C T/R Min Qty: 6 Package Multiple: 1 | Americas - 44 |
|
$16.2639 / $16.7286 | Buy Now |
DISTI #
ALS80A822DF100
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.3300 / $14.0500 | Buy Now |
DISTI #
ALS80A822DF100
|
TME | Capacitor: electrolytic, 8.2mF, 100VDC, Ø36x105mm, Pitch: 12.8mm Min Qty: 50 | 0 |
|
$11.9900 | RFQ |
DISTI #
2729217
|
Farnell | CAP, 8200F, 100V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$13.9283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A822DF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A822DF100
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Leakage Current | 2.46 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |