-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3358
|
Newark | Cap, 82000Μf, 63V, Alu Elec, Screw, Capacitance:82000Μf, Voltage Rating:63V, Product Range:Als80 Series, Lifetime @ Temperature:9000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:66Mm, Lead Rohs Compliant: Yes |Kemet ALS80A823MF063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$11.8100 | Buy Now |
DISTI #
85AC4608
|
Newark | Cap, 82000Uf, 63V, Alu Elec, Screw, Capacitance:82000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Product Range:Als80 Series Rohs Compliant: Yes |Kemet ALS80A823MF063 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3400 / $49.3500 | Buy Now |
DISTI #
399-14349-ND
|
DigiKey | CAP ALUM 82000UF 20% 63V SCREW Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
48 In Stock |
|
$34.3440 / $45.8900 | Buy Now |
DISTI #
80-ALS80A823MF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63V 82000uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$42.0700 / $45.9200 | Order Now |
DISTI #
70997645
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 63V 82000uF 20% Screw Terminal | KEMET ALS80A823MF063 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$38.7700 / $40.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$40.6500 / $46.9300 | Buy Now |
DISTI #
ALS80A823MF063
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63V 82000uF 20% 8000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 16 Container: Bulk | Americas - 0 |
|
$34.3400 / $40.7900 | Buy Now |
DISTI #
ALS80A823MF063
|
TME | Capacitor: electrolytic, 82mF, 63VDC, Ø66x105mm, Pitch: 28.5mm Min Qty: 16 | 0 |
|
$37.1000 / $38.7000 | RFQ |
DISTI #
ALS80A823MF063
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82000 uF, 63 V, � 20%, Screw (Alt: ALS80A823MF063) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALS80A823MF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80A823MF063
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 82000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 66 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 22700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |