Part Details for ALS80H622NF400 by KEMET Corporation
Overview of ALS80H622NF400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ALS80H622NF400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS80H622NF400-ND
|
DigiKey | CAP ALUM 6200UF 20% 400V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6100 | Buy Now |
DISTI #
80-ALS80H622NF400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 400V 6200uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$52.2600 | Order Now |
DISTI #
70999779
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 400V 6200uF 20% Screw Terminal | KEMET ALS80H622NF400 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9600 / $65.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$53.7900 | Buy Now |
Part Details for ALS80H622NF400
ALS80H622NF400 CAD Models
ALS80H622NF400 Part Data Attributes
|
ALS80H622NF400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS80H622NF400
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 13500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS80H622NF400
This table gives cross-reference parts and alternative options found for ALS80H622NF400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS80H622NF400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81H622NF400 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80H622NF400 vs ALS81H622NF400 |
ALS80A622NF400 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS80H622NF400 vs ALS80A622NF400 |