Part Details for ALS81A822NT500 by KEMET Corporation
Overview of ALS81A822NT500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALS81A822NT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS81A822NT500-ND
|
DigiKey | CAP ALUM 8200UF 20% 500V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.4996 | Buy Now |
DISTI #
80-ALS81A822NT500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 500V 8200uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$110.6400 | Order Now |
DISTI #
71000129
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 500V 8200uF 20% Screw Terminal | KEMET ALS81A822NT500 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$127.0000 / $149.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 6 Lead time: 28 Weeks | 0 |
|
$123.2400 | Buy Now |
Part Details for ALS81A822NT500
ALS81A822NT500 CAD Models
ALS81A822NT500 Part Data Attributes
|
ALS81A822NT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81A822NT500
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 6 mA | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 17900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS81A822NT500
This table gives cross-reference parts and alternative options found for ALS81A822NT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81A822NT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS80H822NT500 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A822NT500 vs ALS80H822NT500 |
ALS80A822NT500 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A822NT500 vs ALS80A822NT500 |