There are no models available for this part yet.
Overview of ALS81A823NS100 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ALS81A823NS100 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALS81A823NS100-ND
|
DigiKey | CAP ALUM 82000UF 20% 100V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7790 | Buy Now | |
DISTI #
80-ALS81A823NS100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100V 82000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$61.6300 | Order Now | |
DISTI #
70997686
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 100V 82000uF 20% Screw Terminal | KEMET ALS81A823NS100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$77.2100 / $81.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Lead time: 28 Weeks | 0 |
|
$67.0500 | Buy Now |
CAD Models for ALS81A823NS100 by KEMET Corporation
Part Data Attributes for ALS81A823NS100 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
82000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
77 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
8 mΩ
|
Leakage Current
|
6 mA
|
Length
|
194 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
IEC60384-4
|
Ripple Current
|
27600 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for ALS81A823NS100
This table gives cross-reference parts and alternative options found for ALS81A823NS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81A823NS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS80A823NS100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A823NS100 vs ALS80A823NS100 |
ALS81H823NS100 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81A823NS100 vs ALS81H823NS100 |