Datasheets
ALS81C622NF400 by: KEMET Corporation

Aluminum Electrolytic Capacitor

Part Details for ALS81C622NF400 by KEMET Corporation

Overview of ALS81C622NF400 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for ALS81C622NF400

Part # Distributor Description Stock Price Buy
DISTI # ALS81C622NF400-ND
DigiKey CAP ALUM 6200UF 20% 400V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $50.6100
$50.6100 Buy Now
DISTI # 80-ALS81C622NF400
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 400V 6200uF 20% 9000Hrs 0
  • 48 $52.2600
$52.2600 Order Now
DISTI # 71000247
RS Capacitors, Aluminum Electrolytic, Screw Terminal 400V 6200uF 20% Screw Terminal | KEMET ALS81C622NF400 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk 0
  • 48 $65.2200
  • 2,400 $63.9000
  • 4,800 $61.9600
$61.9600 / $65.2200 RFQ

Part Details for ALS81C622NF400

ALS81C622NF400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALS81C622NF400 Part Data Attributes

ALS81C622NF400 KEMET Corporation
Buy Now Datasheet
Compare Parts:
ALS81C622NF400 KEMET Corporation Aluminum Electrolytic Capacitor
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 6200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET)
ESR 31 mΩ
Leakage Current 6 mA
Length 105 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Chassis Mount
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Reference Standard IEC60384-4
Ripple Current 13500 mA
Surface Mount NO
Terminal Shape FEMALE THREADED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALS81C622NF400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALS81C622NF400 by KEMET Corporation

  • Please alert me when ALS81C622NF400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ALS81C622NF400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALS81C622NF400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ALS81C622NF400 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALS81C622NF400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALS81C622NF400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: