Part Details for ALS81G564NP025 by KEMET Corporation
Overview of ALS81G564NP025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALS81G564NP025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALS81G564NP025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 560000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$46.6100 | Order Now |
DISTI #
71000318
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 560000uF 20% Screw Terminal | KEMET ALS81G564NP025 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$55.2700 / $58.1700 | RFQ |
Part Details for ALS81G564NP025
ALS81G564NP025 CAD Models
ALS81G564NP025 Part Data Attributes:
|
ALS81G564NP025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81G564NP025
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 560000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8 mΩ | |
Leakage Current | 16 mA | |
Length | 146 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 26800 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |