Part Details for ALS81H514QH025 by KEMET Corporation
Overview of ALS81H514QH025 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ALS81H514QH025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS81H514QH025-ND
|
DigiKey | CAP ALUM 510000UF 20% 25V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2317 | Buy Now |
DISTI #
80-ALS81H514QH025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 25V 510000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$47.7300 | Order Now |
DISTI #
71000417
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 25V 510000uF 20% Screw Terminal | KEMET ALS81H514QH025 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6000 / $59.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 8 Lead time: 28 Weeks | 0 |
|
$49.1400 | Buy Now |
Part Details for ALS81H514QH025
ALS81H514QH025 CAD Models
ALS81H514QH025 Part Data Attributes
|
ALS81H514QH025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS81H514QH025
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 510000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 16 mA | |
Length | 98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 27800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS81H514QH025
This table gives cross-reference parts and alternative options found for ALS81H514QH025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS81H514QH025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS81A514QH025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81H514QH025 vs ALS81A514QH025 |
ALS80H514QH025 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS81H514QH025 vs ALS80H514QH025 |