There are no models available for this part yet.
Overview of ALSR012K200FE12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALSR012K200FE12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALSR1F-2.2K-ND
|
DigiKey | RES 2.2K OHM 1W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
96 In Stock |
|
$1.0123 / $2.4900 | Buy Now | |
DISTI #
70553248
|
RS | Resistor, WW, ALSR01 2.2K 1% E12 e3 | Vishay Dale ALSR012K200FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.1300 | RFQ |
CAD Models for ALSR012K200FE12 by Vishay Dale
Part Data Attributes for ALSR012K200FE12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|