Part Details for ALSR01R3000JE12 by Vishay Dale
Overview of ALSR01R3000JE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR01R3000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR1J-.30-ND
|
DigiKey | RES 0.3 OHM 1W 5% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$0.8075 / $2.0400 | Buy Now |
DISTI #
70553455
|
RS | Resistor, WW, ALSR01 .3 5% E12 e3 | Vishay Dale ALSR01R3000JE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.2600 | RFQ |