Part Details for ALSR051R500FE12 by Vishay Intertechnologies
Overview of ALSR051R500FE12 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR051R500FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR051R500FE12
|
Avnet Americas | ALSR05 1.5 1% E12 e3 - Bulk (Alt: ALSR051R500FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0625 / $1.3677 | Buy Now |
DISTI #
71-ALSR051R500FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 1.5ohms 1% RoHS: Compliant | 417 |
|
$1.0600 / $2.1100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.0992 / $2.6648 | Buy Now | |
DISTI #
ALSR051R500FE12
|
TTI | Wirewound Resistors - Through Hole 5watts 1.5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.2300 | Buy Now |
DISTI #
C1S803605954716
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 1 |
|
$1.1600 | Buy Now |
Part Details for ALSR051R500FE12
ALSR051R500FE12 CAD Models
ALSR051R500FE12 Part Data Attributes
|
ALSR051R500FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR051R500FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.7386 V |
Alternate Parts for ALSR051R500FE12
This table gives cross-reference parts and alternative options found for ALSR051R500FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSR051R500FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0051R500FE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | ALSR051R500FE12 vs NS0051R500FE12 |
RS0051R500FE73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR051R500FE12 vs RS0051R500FE73 |
NS0051R500FB12 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR051R500FE12 vs NS0051R500FB12 |
NS0051R500FE73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | ALSR051R500FE12 vs NS0051R500FE73 |
NS0051R500FB12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR051R500FE12 vs NS0051R500FB12 |
RS0051R500FE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR051R500FE12 vs RS0051R500FE12 |
NS0051R500FS73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR051R500FE12 vs NS0051R500FS73 |
NS0051R500FE73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR051R500FE12 vs NS0051R500FE73 |
RW74U1R50FS73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ALSR051R500FE12 vs RW74U1R50FS73 |
RS0051R500FS73 | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ALSR051R500FE12 vs RS0051R500FS73 |