Part Details for ALSR05270R0FE12 by Vishay Dale
Overview of ALSR05270R0FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR05270R0FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR5F-270-ND
|
DigiKey | RES 270 OHM 5W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
958 In Stock |
|
$0.8326 / $2.1100 | Buy Now |
DISTI #
70553977
|
RS | Resistor, WW, ALSR05 270 1% E12 e3 | Vishay Dale ALSR05270R0FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |