-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 50ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR0550R00FE12
|
Avnet Americas | Res Wirewound 50 Ohm 1% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: ALSR0550R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1475 / $1.6636 | Buy Now |
DISTI #
71-ALSR0550R00FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 50ohm 1% RoHS: Compliant | 0 |
|
$1.0200 / $2.1100 | Order Now |
DISTI #
V36:1790_16653163
|
Arrow Electronics | Res Wirewound 50 Ohm 1% 5W ±30ppm/°C Silicone AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2410 | Americas - 250 |
|
$1.0154 / $30.5944 | Buy Now |
DISTI #
V99:2348_16653163
|
Arrow Electronics | Res Wirewound 50 Ohm 1% 5W ±30ppm/°C Silicone AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1717 | Americas - 6 |
|
$0.2515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.2200 | Buy Now |
DISTI #
ALSR0550R00FE12
|
TTI | Wirewound Resistors - Through Hole 5watt 50ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 350 In Stock |
|
$0.8800 / $1.6400 | Buy Now |
DISTI #
ALSR0550R00FE12
|
Avnet Americas | Res Wirewound 50 Ohm 1% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: ALSR0550R00FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1475 / $1.6636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALSR0550R00FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR0550R00FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 50ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |