Part Details for ALSR05R1500FE12 by Vishay Dale
Overview of ALSR05R1500FE12 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR05R1500FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR5F-.15-ND
|
DigiKey | RES 0.15 OHM 5W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
141 In Stock |
|
$0.8706 / $2.2000 | Buy Now |
DISTI #
70554210
|
RS | Resistor, WW, ALSR05 .15 1% E12 e3 | Vishay Dale ALSR05R1500FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.3900 | RFQ |