There are no models available for this part yet.
Overview of ALSR101K200FE12 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALSR101K200FE12 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALSR10-1.2K-ND
|
DigiKey | RES 1.2K OHM 7W 1% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$1.1000 / $4.0100 | Buy Now | |
DISTI #
70554321
|
RS | Resistor, WW, ALSR10 1.2K 1% E12 e3 | Vishay Dale ALSR101K200FE12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6400 | RFQ |
CAD Models for ALSR101K200FE12 by Vishay Dale
Part Data Attributes for ALSR101K200FE12 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|