Part Details for ALSR1020R00JE12 by Vishay Intertechnologies
Overview of ALSR1020R00JE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR1020R00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR1020R00JE12
|
Avnet Americas | Res Wirewound 20 Ohm 5% 7W ±30ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: ALSR1020R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0935 / $1.9208 | Buy Now |
DISTI #
71-ALSR1020R00JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 20ohm 5% Silicone Coated RoHS: Compliant | 75 |
|
$1.1800 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.4000 | Buy Now |
DISTI #
ALSR1020R00JE12
|
Avnet Americas | Res Wirewound 20 Ohm 5% 7W ±30ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: ALSR1020R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0935 / $1.9208 | Buy Now |
DISTI #
ALSR1020R00JE12
|
Avnet Americas | Res Wirewound 20 Ohm 5% 7W ±30ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: ALSR1020R00JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0935 / $1.9208 | Buy Now |
Part Details for ALSR1020R00JE12
ALSR1020R00JE12 CAD Models
ALSR1020R00JE12 Part Data Attributes
|
ALSR1020R00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR1020R00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 20ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 43.94 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 11.8322 V |
Alternate Parts for ALSR1020R00JE12
This table gives cross-reference parts and alternative options found for ALSR1020R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSR1020R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALVR1020R00JE12 | Fixed Resistor, Wire Wound, 7W, 20ohm, 5% +/-Tol, -30,30ppm/Cel, | Vishay Intertechnologies | ALSR1020R00JE12 vs ALVR1020R00JE12 |