Part Details for ALSR10R1000JE12 by Vishay Intertechnologies
Overview of ALSR10R1000JE12 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR10R1000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR10R1000JE12
|
Avnet Americas | Res Wirewound 0.1 Ohm 5% 7W Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: ALSR10R1000JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $2.6411 | Buy Now |
DISTI #
71-ALSR10R1000JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 7watts 0.1ohms 5% RoHS: Compliant | 159 |
|
$1.2800 / $2.4500 | Buy Now |
DISTI #
V79:2366_23280935
|
Arrow Electronics | Res Wirewound 0.1 Ohm 5% 7W Silicone AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 1 |
|
$0.9541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.9300 | Buy Now |
DISTI #
ALSR10R1000JE12
|
TTI | Wirewound Resistors - Through Hole 7watts 0.1ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5500 | Buy Now |
Part Details for ALSR10R1000JE12
ALSR10R1000JE12 CAD Models
ALSR10R1000JE12 Part Data Attributes
|
ALSR10R1000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR10R1000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.1ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 43.94 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.8367 V |