Part Details for ALSR10R3000FE12 by Vishay Intertechnologies
Overview of ALSR10R3000FE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALSR10R3000FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALSR10R3000FE12
|
Avnet Americas | Res Wirewound 0.3 Ohm 1% 7W Conformal AXL Thru-Hole Bulk - Bulk (Alt: ALSR10R3000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5660 / $2.9155 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.1300 | Buy Now |
DISTI #
ALSR10R3000FE12
|
Avnet Americas | Res Wirewound 0.3 Ohm 1% 7W Conformal AXL Thru-Hole Bulk - Bulk (Alt: ALSR10R3000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5660 / $2.9155 | Buy Now |
Part Details for ALSR10R3000FE12
ALSR10R3000FE12 CAD Models
ALSR10R3000FE12 Part Data Attributes:
|
ALSR10R3000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ALSR10R3000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 0.3ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |