ALT22A102DF385
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of ALT22A102DF385 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ALT22A102DF385 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC4630
Newark 1000Uf 5Vv |Kemet ALT22A102DF385 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $14.1100
  • 50 $12.3800
  • 100 $11.5100
  • 250 $11.1200
  • 500 $10.3300
$10.3300 / $14.1100 Buy Now
DISTI # 2266-ALT22A102DF385-ND
DigiKey CAP ALUM Min Qty: 10 Container: Tray MARKETPLACE PRODUCT 125
In Stock
  • 10 $12.0200
  • 30 $11.5900
$11.5900 / $12.0200 Buy Now
DISTI # 80-ALT22A102DF385
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 385V 1000uF 85C 26k Hour Radial RoHS: Compliant 0
  • 1,008 $14.9200
$14.9200 Order Now
DISTI # 70395296
RS 1000uF 385V dc ALUM Electrolytic Capacitor Can - Solder Tag, Radial, ALT22 Series | KEMET ALT22A102DF385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $22.7900
$22.7900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 28 Weeks 0
  • 1,008 $10.5100
$10.5100 Buy Now
Onlinecomponents.com   RoHS: Compliant 125 Partner Stock
  • 10 $11.4200
  • 30 $11.2000
  • 60 $11.0000
$11.0000 / $11.4200 Buy Now
DISTI # 65706893
Verical Cap Aluminum Lytic 1000uF 385V 20% (40 X 105mm) Clamp Mount Solder Tag 26000h 85°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 125
  • 1 $11.2800
  • 30 $11.0600
  • 60 $10.8700
$10.8700 / $11.2800 Buy Now
DISTI # ALT22A102DF385
Avnet Abacus (Alt: ALT22A102DF385) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALT22A102DF385 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALT22A102DF385 by KEMET Corporation

ALT22A102DF385
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.31 mA
Length
105 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
385 V
Reference Standard
IEC60384-4
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
LUG
Want to compare parts?
  1. ALT22A102DF385
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALT22A102DF385

This table gives cross-reference parts and alternative options found for ALT22A102DF385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT22A102DF385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALP22A102DF385 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT KEMET Corporation ALT22A102DF385 vs ALP22A102DF385

Related Parts for ALT22A102DF385

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT22A102DF385 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT22A102DF385 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALT22A102DF385 would you like to use for your alert(s)?
  • Please alert me when ALT22A102DF385 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT22A102DF385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT22A102DF385 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT22A102DF385 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT22A102DF385.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT22A102DF385 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: