Part Details for ALT230-S by Littelfuse Inc
Overview of ALT230-S by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALT230-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2575
|
Newark | Alternating Relay/ 195-250V/ 8/ Box |Littelfuse ALT230-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8300 / $63.9000 | Buy Now |
DISTI #
F10497-ND
|
DigiKey | RELAY IMPULSE SPDT 230V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$63.4149 / $80.3300 | Buy Now |
DISTI #
576-ALT230-S
|
Mouser Electronics | Industrial Relays 75:5 1inW DONUT RoHS: Compliant | 3 |
|
$63.4100 / $81.9400 | Buy Now |
|
Onlinecomponents.com | ALT-230-S - SymCom Alternating Relay 195-250V 8-Pin Plug-In |
9 In Stock |
|
$58.2000 / $79.0400 | Buy Now |
DISTI #
ALT230-S
|
TTI | Industrial Relays 75:5 1inW DONUT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$69.7700 / $74.7200 | Buy Now |
|
Master Electronics | ALT-230-S - SymCom Alternating Relay 195-250V 8-Pin Plug-In |
9 In Stock |
|
$58.2000 / $79.0400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY ALTERNATING/ 195-250V/ 8 PIN | 0 |
|
$142.4173 / $149.5382 | RFQ |
Part Details for ALT230-S
ALT230-S CAD Models
ALT230-S Part Data Attributes:
|
ALT230-S
Littelfuse Inc
Buy Now
|
Compare Parts:
ALT230-S
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |