Part Details for ALU-BLU-38ST-KD by Brady Worldwide Inc
Overview of ALU-BLU-38ST-KD by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALU-BLU-38ST-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7516
|
Newark | Brady Safekey Lockout Padlock Aluminum Blue 1.5" Steel Shkl Keyed Different Rohs Compliant: Na |Brady ALU-BLU-38ST-KD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$20.3900 | Buy Now |
DISTI #
2267-ALU-BLU-38ST-KD-ND
|
DigiKey | ALUM PADLOCK BLUE 38MM STEEL SHK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8000 | Buy Now |
DISTI #
72179332
|
RS | SafeKey Aluminum Lockout Padlocks, 1.5" Shackle Clearance, Blue | Brady ALU-BLU-38ST-KD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$21.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.5800 / $20.3900 | Buy Now |