Part Details for ALU-BLU-76ST-KA3PK by Brady Worldwide Inc
Overview of ALU-BLU-76ST-KA3PK by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for ALU-BLU-76ST-KA3PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5651
|
Newark | Alum Padlock Blue 76Mm Stl Shkl Ka 3Pk/Pack Of 3 Each |Brady ALU-BLU-76ST-KA3PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
$72.9900 | Buy Now |
DISTI #
2267-ALU-BLU-76ST-KA3PK-ND
|
DigiKey | ALUM PADLOCK BLUE 76MM STL SHKL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2400 | Buy Now |
DISTI #
72179334
|
RS | SafeKey Aluminum Lockout Padlocks, 3" Shackle Clearance, Blue | Brady ALU-BLU-76ST-KA3PK RoHS: Compliant Min Qty: 1 Package Multiple: 3 Container: Package | 0 |
|
$72.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$76.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$70.1000 / $72.9900 | Buy Now |