Part Details for ALU-BLU-76ST-KA6PK by Brady Worldwide Inc
Overview of ALU-BLU-76ST-KA6PK by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALU-BLU-76ST-KA6PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5652
|
Newark | Alum Padlock Blue 76Mm Stl Shkl Ka 6Pk/Pack Of 6 Each |Brady ALU-BLU-76ST-KA6PK Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$139.9900 | Buy Now |
DISTI #
2267-ALU-BLU-76ST-KA6PK-ND
|
DigiKey | ALUM PADLOCK BLUE 76MM STL SHKL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.6600 | Buy Now |
DISTI #
72179335
|
RS | SafeKey Aluminum Lockout Padlocks, 3" Shackle Clearance, Blue | Brady ALU-BLU-76ST-KA6PK RoHS: Compliant Min Qty: 1 Package Multiple: 6 Container: Package | 0 |
|
$139.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$145.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$134.4500 / $139.9900 | Buy Now |