Part Details for ALUG702SR040 by Gainta Enclosures
Overview of ALUG702SR040 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUG702SR040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUG702SR040
|
TME | Enclosure: multipurpose, X: 68.7mm, Y: 49mm, Z: 35.2mm, aluminium Min Qty: 1 | 0 |
|
$6.2200 / $6.6700 | RFQ |