Part Details for ALUG704BU110-CBU by Gainta Enclosures
Overview of ALUG704BU110-CBU by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUG704BU110-CBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUG704BU110-CBU
|
TME | Enclosure: multipurpose, X: 113.7mm, Y: 119mm, Z: 35.2mm, aluminium Min Qty: 1 | 0 |
|
$11.3600 / $15.1400 | RFQ |