Part Details for ALUG705BK160 by Gainta Enclosures
Overview of ALUG705BK160 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUG705BK160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUG705BK160
|
TME | Enclosure: multipurpose, X: 115.1mm, Y: 169mm, Z: 51.6mm, aluminium Min Qty: 1 | 10 |
|
$18.9800 / $25.3100 | Buy Now |