There are no models available for this part yet.
Overview of ALUG705RD060 -AS by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALUG705RD060 -AS by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALUG705RD060
|
TME | Enclosure: multipurpose, X: 115.1mm, Y: 69mm, Z: 51.6mm, aluminium Min Qty: 1 | 9 |
|
$9.9300 / $12.7000 | Buy Now |