Part Details for ALUG706SR080 by Gainta Enclosures
Overview of ALUG706SR080 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUG706SR080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUG706SR080
|
TME | Enclosure: multipurpose, X: 146.6mm, Y: 89mm, Z: 41.6mm, aluminium Min Qty: 1 | 28 |
|
$15.4400 / $20.5800 | Buy Now |