Part Details for ALUSTAR-G2-30-SW757-1A-54 by ledxon GmbH
Overview of ALUSTAR-G2-30-SW757-1A-54 by ledxon GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALUSTAR-G2-30-SW757-1A-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9009394
|
TME | LED, white cold, 5700K, 326lm, IP54, CRImin: 70, 2.8÷3.02VDC, 30° Min Qty: 1 | 21 |
|
$18.1200 / $20.2700 | Buy Now |