Part Details for ALW29911D-A-24V by IDEC Corporation
Overview of ALW29911D-A-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALW29911D-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALW29911D-A-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2600 | Buy Now |
DISTI #
199-ALW29911DA24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 2 |
|
$36.5500 / $44.0100 | Buy Now |
DISTI #
70230922
|
RS | Idec Push Button Amber Momentary | IDEC Corporation ALW29911D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$34.5300 / $44.8400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$33.4200 / $44.2400 | Buy Now |
DISTI #
000000000003365424
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$38.0400 / $42.1400 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$33.4200 / $44.2400 | Buy Now |