Part Details for ALW29911D-R-12V by IDEC Corporation
Overview of ALW29911D-R-12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALW29911D-R-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C7913
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29911D-R-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9200 / $51.4500 | Buy Now |
DISTI #
1885-ALW29911D-R-12V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7100 | Buy Now |
DISTI #
199-ALW29911DR12V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$36.2100 / $44.6100 | Order Now |
DISTI #
71820894
|
RS | 22Mm Pushbutton Illuminated | IDEC Corporation ALW29911D-R-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$35.0400 / $45.5000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$31.8600 / $42.1200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$31.8600 / $42.1200 | Buy Now |