Part Details for ALW29920D-G-120V by IDEC Corporation
Overview of ALW29920D-G-120V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALW29920D-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0475
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29920D-G-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $54.9300 | Buy Now |
DISTI #
1885-ALW29920D-G-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0200 | Buy Now |
DISTI #
199-ALW29920DG120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$36.5600 / $47.0100 | Order Now |
DISTI #
71820914
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29920D-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$36.9200 / $47.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$38.4600 / $77.5300 | Buy Now |
DISTI #
000000000003365498
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$37.2900 / $44.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$38.4600 / $77.5300 | Buy Now |