Part Details for ALW29920D-R-24V by IDEC Corporation
Overview of ALW29920D-R-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALW29920D-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9411
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29920D-R-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9200 / $51.4500 | Buy Now |
DISTI #
1885-ALW29920D-R-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7100 | Buy Now |
DISTI #
199-ALW29920DR24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 4 |
|
$36.6000 / $52.4800 | Buy Now |
DISTI #
71820922
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29920D-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8500 / $61.6300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | Alternative Product Available |
|
$31.8600 / $42.1200 | Buy Now |
DISTI #
000000000003365506
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$36.2300 / $43.4700 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | Alternative Product Available |
|
$31.8600 / $42.1200 | Buy Now |