Part Details for ALW29921D-A-24V by IDEC Corporation
Overview of ALW29921D-A-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALW29921D-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9417
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW29921D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1400 / $57.7600 | Buy Now |
DISTI #
1885-ALW29921D-A-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5400 | Buy Now |
DISTI #
199-ALW29921DA24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$44.3000 / $47.9600 | Order Now |
DISTI #
71820935
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW29921D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6000 / $49.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9900 / $51.6100 | Buy Now |
DISTI #
000000000003365526
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$44.3800 / $49.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.9900 / $51.6100 | Buy Now |