Part Details for ALW39911D-R-240V by IDEC Corporation
Overview of ALW39911D-R-240V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALW39911D-R-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALW39911D-R-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1000 | Buy Now |
DISTI #
199-ALW39911D-R-240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$42.4000 / $52.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5700 / $52.3900 | Buy Now |
DISTI #
000000000006277055
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$45.0500 / $49.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.5700 / $52.3900 | Buy Now |