There are no models available for this part yet.
Overview of ALW424620-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALW424620-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C9491
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec ALW424620-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2400 / $77.4600 | Buy Now | |
DISTI #
1885-ALW424620-W-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.2400 | Buy Now | |
DISTI #
71820997
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW424620-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.9600 / $101.2700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.2900 / $69.2200 | Buy Now | ||
DISTI #
000000000003365663
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$59.5200 / $65.9300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$52.2900 / $69.2200 | Buy Now |