Part Details for ALX12W75R0BET by Ohmite Mfg Co
Overview of ALX12W75R0BET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALX12W75R0BET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK8720
|
Newark | Res, 75R, 0.1%, 2W, Thin Film, Resistance:75Ohm, Resistance Tolerance:± 0.1%, Power Rating:2W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Alx Series Rohs Compliant: Yes |Ohmite ALX12W75R0BET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 940 |
|
$0.4470 | Buy Now |
DISTI #
26AK8815
|
Newark | 1206 Alni Chip 0.1%/ Reel Rohs Compliant: Yes |Ohmite ALX12W75R0BET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6580 | Buy Now |
DISTI #
273-ALX12W75R0BETCT-ND
|
DigiKey | RES 75 OHM 0.1% 2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
961 In Stock |
|
$0.4811 / $2.1500 | Buy Now |
DISTI #
588-ALX12W75R0BET
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2W 25ppm 75Ohm AlNi Chip 0.1% RoHS: Compliant | 996 |
|
$0.4770 / $1.3400 | Buy Now |
DISTI #
72488810
|
RS | Thin Film Resistors - SMD1206 AlNi Chip 0.1% | Ohmite ALX12W75R0BET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4453 / $0.5765 | Buy Now |
DISTI #
ALX12W75R0BET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4500 / $0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4453 / $0.5765 | Buy Now |
Part Details for ALX12W75R0BET
ALX12W75R0BET CAD Models
ALX12W75R0BET Part Data Attributes
|
ALX12W75R0BET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ALX12W75R0BET
Ohmite Mfg Co
Fixed Resistor, Thin Film, 2W, 75ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.43 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ALX12W75R0BET
This table gives cross-reference parts and alternative options found for ALX12W75R0BET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALX12W75R0BET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM1206E75R0BST5 | Fixed Resistor, | Vishay Intertechnologies | ALX12W75R0BET vs PCNM1206E75R0BST5 |
PCAN1206E75R0BST5 | Fixed Resistor, Thin Film, 2W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ALX12W75R0BET vs PCAN1206E75R0BST5 |
PCAN1206E75R0BBTS | Fixed Resistor, Thin Film, 2W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ALX12W75R0BET vs PCAN1206E75R0BBTS |
PCAN1206E75R0BBTI | Fixed Resistor, Thin Film, 2W, 75ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ALX12W75R0BET vs PCAN1206E75R0BBTI |
PCAN1206E75R0BSTS | Fixed Resistor, Thin Film, 2W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ALX12W75R0BET vs PCAN1206E75R0BSTS |
PCAN1206E75R0BST1 | Fixed Resistor, Thin Film, 2W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ALX12W75R0BET vs PCAN1206E75R0BST1 |
PCAN1206E75R0BST3 | Fixed Resistor, Thin Film, 2W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ALX12W75R0BET vs PCAN1206E75R0BST3 |