Part Details for ALX17.5-200-4200/120SP+EIP by Magna-Power Electronics Inc
Overview of ALX17.5-200-4200/120SP+EIP by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
LT4200RUHG#PBF | Analog Devices | 12V 50A HotSwap using Copackag |
Price & Stock for ALX17.5-200-4200/120SP+EIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42517.1
|
TestEquity LLC | Magna-Power ALx17.5-200-4200/120SP+EIP DC Electronic Load, 200 V, 4.2kA, 120VAC, 17.5kW, ALx Series | 0 |
|
$34,540.0000 | Buy Now |