Part Details for AM-151 by TE Connectivity
Overview of AM-151 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM-151
AM-151 CAD Models
AM-151 Part Data Attributes
|
AM-151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-151
TE Connectivity
5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AM-151
This table gives cross-reference parts and alternative options found for AM-151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-151-PIN | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, TO-8-1, 4 PIN | MACOM | AM-151 vs AM-151-PIN |
AMC-151 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-151 vs AMC-151 |
AM-151-PIN | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | AM-151 vs AM-151-PIN |
AM-151PIN | RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8-1, 4 PIN | TE Connectivity | AM-151 vs AM-151PIN |
AM-151 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | AM-151 vs AM-151 |