Overview of AM-181 by MACOM
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
CAD Models for AM-181 by MACOM
Part Data Attributes for AM-181 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Gain
|
8 dB
|
Input Power-Max (CW)
|
10 dBm
|
Operating Frequency-Max
|
400 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2.2
|
Alternate Parts for AM-181
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6181 | Wide Band Low Power Amplifier, 10MHz Min, 400MHz Max, T4, TO-8, 4 PIN | Spectrum Control | AM-181 vs TM6181 |
TM6181 | 10 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | AM-181 vs TM6181 |
Resources and Additional Insights for AM-181
Reference Designs related to AM-181
-
AM1810 Profibus Evaluation Module
The AM1810 Evaluation Module (EVM) is full-featured application development kit for evaluating the functionality of Texas Instruments' highly integrated: energy-efficient AM1810 Sitara ARM Processors.The AM1810 processor is ideal for applications in the industrial: portable medical: communications: and consumer markets. Specifically: the AM1810 processor integrates the PROFIBUS industrial communication interface on the chip and eliminates need for external PROFIBUS device. The AM1810 EVM provides a single development environment that allows customers to evaluate and exercise all the peripherals including the PROFIBUS interface.
-
PMP8610 针对 Arria V 的电源参考设计
Power Solution Reference Design for Arria V FPGA from Altera. This solution uses integrated inductor modules for ease of use to help design power solution for Arria V FPGA from Altera. This design incorporate sequencing need for the PFGA as well. Special Note Go to the